Crystals are available for immediate shipping from TTI, industry-leading electronics component distributor. TTI offers Crystals from most major Crystals manufacturers, including Abracon, Kyocera, Vishay and more. Crystals products in stock include Ra
...Part | Availability | Purchasing | RoHS/Lead | Frequency | Load Capacitance | Tolerance | Frequency Stability | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Termination Style | ESR | Drive Level | Length | Width | Height | Diameter | Series | Packaging | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: ABM3-8.000MHZ-D2Y-T Mfr: ABM3-8.000MHZ-D2Y-T ABRACON Availability: 771.000 Crystals 8.0000 MHZ CRYSTAL UNIT | 771.000 | 8 MHz | 18 pF | 20 PPM | 30 PPM | 5 mm x 3.2 mm | - 40 C | + 85 C | SMD/SMT | 140 Ohms | 10 uW | 5 mm | 3.2 mm | 1.3 mm | ABM3 | Reel | ||||
TTI: ABS07-32.768KHZ-7-T Mfr: ABS07-32.768KHZ-7-T ABRACON Availability: 702.000 396.000 Expected 04-Jun-24 Crystals 32.768 KHZ TUNING FORK CRYSTAL | 702.000 396.000 Expected 04-Jun-24 | 32.768 kHz | 7 pF | 20 PPM | 3.2 mm x 1.5 mm | - 40 C | + 85 C | SMD/SMT | 70 kOhms | 0.1 uW | 3.2 mm | 1.5 mm | 0.9 mm | ABS07 | Reel | |||||
TTI: ABM3-25.000MHZ-D2Y-T Mfr: ABM3-25.000MHZ-D2Y-T ABRACON Availability: 84.000 25.000 Expected 07-Feb-25 Crystals 25.000 MHZ CRYSTAL UNIT | 84.000 25.000 Expected 07-Feb-25 | 25 MHz | 18 pF | 20 PPM | 30 PPM | 5 mm x 3.2 mm | - 40 C | + 85 C | SMD/SMT | 30 Ohms | 10 uW | 5 mm | 3.2 mm | 1.3 mm | ABM3 | Reel | ||||
TTI: ABM7-25.000MHZ-D2Y-T Mfr: ABM7-25.000MHZ-D2Y-T ABRACON Availability: 9.000 23.000 Expected 08-Oct-24 Crystals 25.000 MHZ CRYSTAL UNIT | 9.000 23.000 Expected 08-Oct-24 | 25 MHz | 18 pF | 20 PPM | 30 PPM | 6 mm x 3.3 mm | - 40 C | + 85 C | SMD/SMT | 50 Ohms | 10 uW | 6 mm | 3.5 mm | 1.4 mm | ABM7 | Reel | ||||
TTI: ABS07-32.768KHZ-T Mfr: ABS07-32.768KHZ-T ABRACON Availability: 108.000 21.000 Expected 10-May-24 Crystals 32.768 KHZ TUNING FORK CRYSTAL | 108.000 21.000 Expected 10-May-24 | 32.768 kHz | 12.5 pF | 20 PPM | 3.2 mm x 1.5 mm | - 40 C | + 85 C | SMD/SMT | 70 kOhms | 0.1 uW | 3.2 mm | 1.5 mm | 0.9 mm | ABS07 | Reel | |||||
TTI: ABM3B-8.000MHZ-B2-T Mfr: ABM3B-8.000MHZ-B2-T ABRACON Availability: 24.000 Crystals 8.0000 MHZ CRYSTAL UNIT | 24.000 | 8 MHz | 18 pF | 20 PPM | 50 PPM | 5 mm x 3.2 mm | - 20 C | + 70 C | SMD/SMT | 200 Ohms | 10 uW | 5 mm | 3.2 mm | 1.1 mm | ABM3B | Reel | ||||
TTI: ABS25-32.768KHZ-T Mfr: ABS25-32.768KHZ-T ABRACON Availability: 75.000 Crystals 32.768 KHZ TUNING FORK CRYSTAL | 75.000 | 32.768 kHz | 12.5 pF | 20 PPM | 8 mm x 3.8 mm | - 40 C | + 85 C | SMD/SMT | 50 kOhms | 1 uW | 8 mm | 3.8 mm | 2.5 mm | ABS25 | Reel | |||||
TTI: ABMM2-8.000MHZ-E2-T Mfr: ABMM2-8.000MHZ-E2-T ABRACON Availability: 66.000 Crystals 8.0000 MHZ CRYSTAL UNIT | 66.000 | 8 MHz | 18 pF | 20 PPM | 20 PPM | 6 mm x 3.6 mm | - 20 C | + 70 C | SMD/SMT | 72 Ohms | 100 uW | 6 mm | 3.6 mm | 1.2 mm | ABMM2 | Reel | ||||
TTI: XRCGB27M120F3M10R0 Mfr: XRCGB27M120F3M10R0 Murata Electronics Availability: 159.000 Crystals 27.12MHZ FOR NXP PN544 | 159.000 | 27.12 MHz | 10 pF | 30 PPM | 40 PPM | 2 mm x 1.6 mm | - 30 C | + 85 C | SMD/SMT | 80 Ohms | 300 uW | 2 mm | 1.6 mm | 0.65 mm | XRCGB | Reel | ||||
TTI: ABM7-12.000MHZ-D2Y-T Mfr: ABM7-12.000MHZ-D2Y-T ABRACON Availability: 35.000 Crystals 12.000 MHZ CRYSTAL UNIT | 35.000 | 12 MHz | 18 pF | 20 PPM | 30 PPM | 6 mm x 3.3 mm | - 40 C | + 85 C | SMD/SMT | 60 Ohms | 10 uW | 6 mm | 3.5 mm | 1.4 mm | ABM7 | Reel | ||||
TTI: ABM7-8.000MHZ-D2Y-T Mfr: ABM7-8.000MHZ-D2Y-T ABRACON Availability: 53.000 Crystals 8.0000 MHZ CRYSTAL UNIT | 53.000 | 8 MHz | 18 pF | 20 PPM | 30 PPM | 6 mm x 3.3 mm | - 40 C | + 85 C | SMD/SMT | 100 Ohms | 10 uW | 6 mm | 3.5 mm | 1.4 mm | ABM7 | Reel | ||||
TTI: ABM3-12.000MHZ-D2Y-T Mfr: ABM3-12.000MHZ-D2Y-T ABRACON Availability: 133.000 Crystals 12.000 MHZ CRYSTAL UNIT | 133.000 | 12 MHz | 18 pF | 20 PPM | 30 PPM | 5 mm x 3.2 mm | - 40 C | + 85 C | SMD/SMT | 60 Ohms | 10 uW | 5 mm | 3.2 mm | 1.3 mm | ABM3 | Reel | ||||
TTI: ABLS-8.000MHZ-B4-T Mfr: ABLS-8.000MHZ-B4-T ABRACON Availability: 48.000 Crystals 8.0000 MHZ CRYSTAL UNIT | 48.000 | 8 MHz | 18 pF | 30 PPM | 50 PPM | HC-49/US | - 20 C | + 70 C | SMD/SMT | 80 Ohms | 100 uW | 11.4 mm | 4.7 mm | 4.2 mm | ABLS | Reel | ||||
TTI: ABS25-32.768KHZ-6-T Mfr: ABS25-32.768KHZ-6-T ABRACON Availability: 282.000 Crystals 32.768 KHZ TUNING FORK CRYSTAL | 282.000 | 32.768 kHz | 6 pF | 20 PPM | 8 mm x 3.8 mm | - 40 C | + 85 C | SMD/SMT | 50 kOhms | 1 uW | 8 mm | 3.8 mm | 2.5 mm | ABS25 | Reel | |||||
TTI: ABMM-8.000MHZ-B2-T Mfr: ABMM-8.000MHZ-B2-T ABRACON Availability: 45.000 Crystals 8.0000 MHZ CRYSTAL UNIT | 45.000 | 8 MHz | 18 pF | 20 PPM | 50 PPM | 7 mm x 5 mm | - 20 C | + 70 C | SMD/SMT | 70 Ohms | 100 uW | 7 mm | 5 mm | 1.3 mm | ABMM | Reel | ||||
TTI: ABS05-32.768KHZ-9-T Mfr: ABS05-32.768KHZ-9-T ABRACON Availability: 135.000 Crystals 32.768 KHZ TUNING FORK CRYSTAL | 135.000 | 32.768 kHz | 9 pF | 20 PPM | 1.6 mm x 1 mm | - 40 C | + 85 C | SMD/SMT | 90 kOhms | 0.5 uW | 1.6 mm | 1 mm | 0.5 mm | ABS05 | Reel | |||||
TTI: ABLS-12.000MHZ-B4-T Mfr: ABLS-12.000MHZ-B4-T ABRACON Availability: 14.000 Crystals 12.000 MHZ CRYSTAL UNIT | 14.000 | 12 MHz | 18 pF | 30 PPM | 50 PPM | 11.4 mm x 4.7 mm | - 20 C | + 70 C | SMD/SMT | 50 Ohms | 100 uW | 11.4 mm | 4.7 mm | 4.2 mm | ABLS | Reel | ||||
ABRACON Availability: 17.000 Crystals 25.000 MHZ CRYSTAL UNIT | 17.000 | 25 MHz | 18 pF | 20 PPM | 30 PPM | 3.2 mm x 2.5 mm | - 40 C | + 85 C | SMD/SMT | 60 Ohms | 10 uW | 3.2 mm | 2.5 mm | 1 mm | ABM8G | Reel | ||||
TTI: ABM3-24.000MHZ-D2Y-T Mfr: ABM3-24.000MHZ-D2Y-T ABRACON Availability: 128.000 Crystals 24.000 MHZ CRYSTAL UNIT | 128.000 | 24 MHz | 18 pF | 20 PPM | 30 PPM | 5 mm x 3.2 mm | - 40 C | + 85 C | SMD/SMT | 30 Ohms | 10 uW | 5 mm | 3.2 mm | 1.3 mm | ABM3 | Reel | ||||
ABRACON Availability: 69.000 Crystals 32.768 KHZ TUNING FORK CRYSTAL | 69.000 | 32.768 kHz | 6 pF | 20 PPM | 3.2 mm x 1.5 mm | - 40 C | + 85 C | SMD/SMT | 55 kOhms | 0.1 uW | 3.2 mm | 1.5 mm | 0.9 mm | ABS07-120 | Reel | |||||
TTI: ABS07-32.768KHZ-1-T Mfr: ABS07-32.768KHZ-1-T ABRACON Availability: 27.000 Crystals 32.768 KHZ TUNING FORK CRYSTAL | 27.000 | 32.768 kHz | 12.5 pF | 10 PPM | 3.2 mm x 1.5 mm | - 40 C | + 85 C | SMD/SMT | 70 kOhms | 0.1 uW | 3.2 mm | 1.5 mm | 0.9 mm | ABS07 | Reel | |||||
TTI: ABM8-25.000MHZ-D2Y-T Mfr: ABM8-25.000MHZ-D2Y-T ABRACON Availability: 6.000 Crystals 25.000 MHZ CRYSTAL UNIT | 6.000 | 25 MHz | 18 pF | 50 PPM | 30 PPM | 3.2 mm x 2.5 mm | - 40 C | + 85 C | SMD/SMT | 50 Ohms | 10 uW | 3.2 mm | 2.5 mm | 0.8 mm | ABM8 | Reel | ||||
ABRACON Availability: 938.000 Crystals 12.000 MHZ CRYSTAL UNIT | 938.000 | 12 MHz | 18 pF | 20 PPM | 30 PPM | 3.2 mm x 2.5 mm | - 40 C | + 85 C | SMD/SMT | 120 Ohms | 10 uW | 3.2 mm | 2.5 mm | 1 mm | ABM8G | Reel | ||||
TTI: ABLS-8.000MHZ-K4T Mfr: ABLS-8.000MHZ-K4T ABRACON Availability: 31.000 Crystals 8.0000 MHZ CRYSTAL UNIT | 31.000 | 8 MHz | 18 pF | 30 PPM | 50 PPM | HC-49/US | - 40 C | + 125 C | SMD/SMT | 80 Ohms | 100 uW | 11.4 mm | 4.7 mm | 4.2 mm | ABLS | Reel | ||||
ABRACON Availability: 345.000 Crystals 32.768 KHZ TUNING FORK CRYSTAL | 345.000 | 32.768 kHz | 4 pF | 20 PPM | 175 PPM | 2 mm x 1.2 mm | - 40 C | + 85 C | SMD/SMT | 60 kOhms | 0.1 uW | 2 mm | 1.2 mm | 0.6 mm | ABS06-107 | Reel |