Part | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Ipp - Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: PGB1010603MR Mfr: PGB1010603MR Littelfuse Availability: 502.000 ESD Suppressors / TVS Diodes 0603 24VDC .06pF | 502.000 | Bidirectional | 1 Channel | 24 V | SMD/SMT | 150 V | 0603 (1608 metric) | 0.06 pF | 8 kV | 15 kV | ESD Suppressors | - 65 C | + 125 C | PGB10603 | Reel | 576-PGB0010603MR PGB0010603MR | ||||||
TTI: SMBJ33CA-E3/52 Mfr: SMBJ33CA-E3/52 Vishay General Semiconductor Availability: 506.250 1.170.000 On Order ESD Suppressors / TVS Diodes 33V 800W Bidir TransZorb 5% Tol | 506.250 1.170.000 On Order | Bidirectional | 1 Channel | 33 V | SMD/SMT | 53.3 V | 36.7 V | DO-214AA-2 | 11.3 A | 600 W | TVS Diodes | - 55 C | + 150 C | SMBJ | Reel | SMBJ33CA SMBJ33CA-E3/5B SMBJ33CD-M3/H SMBJ33CD-M3/I | ||||||
TTI: SMBJ24A-E3/52 Mfr: SMBJ24A-E3/52 Vishay General Semiconductor Availability: 231.000 178.500 On Order ESD Suppressors / TVS Diodes 24V 1000W UniDir TransZorb 5% Tol | 231.000 178.500 On Order | Unidirectional | 1 Channel | 24 V | SMD/SMT | 38.9 V | 26.7 V | DO-214AA-2 | 15.4 A | 600 W | TVS Diodes | - 55 C | + 150 C | SMBJ | Reel | SMBJ24D-M3/H SMBJ24D-M3/I | ||||||
TTI: SMCJ33CA-E3/57T Mfr: SMCJ33CA-E3/57T Vishay General Semiconductor Availability: 101.150 153.000 On Order ESD Suppressors / TVS Diodes 1500W 33V Bidirect | 101.150 153.000 On Order | Bidirectional | 1 Channel | 33 V | SMD/SMT | 53.3 V | 36.7 V | DO-214AB-2 | 28.1 A | 1.5 kW | TVS Diodes | - 55 C | + 150 C | SMCJ_A | Reel | SMCJ33CA-E3/9AT | ||||||
TTI: 0603ESDA2-TR2 Mfr: 0603ESDA2-TR2 Bussmann / Eaton Availability: 110.000 ESD Suppressors / TVS Diodes 0603 CERAMIC SUR 6X SUPPRESSOR | 110.000 | Bidirectional | 1 Channel | 30 V | SMD/SMT | 60 V | 0603 (1608 metric) | 0.1 pF | 8 kV | 15 kV | ESD Suppressors | - 55 C | + 105 C | 0603ESDA2 | Reel | |||||||
TTI: SMBJ30CA-E3/52 Mfr: SMBJ30CA-E3/52 Vishay General Semiconductor Availability: 446.250 900.000 On Order ESD Suppressors / TVS Diodes 30V 800W Bidir TransZorb 5% Tol | 446.250 900.000 On Order | Bidirectional | 1 Channel | 30 V | SMD/SMT | 48.4 V | 33.3 V | DO-214AA-2 | 12.4 A | 600 W | TVS Diodes | - 55 C | + 150 C | SMBJ | Reel | SMBJ30CA-E3/5B SMBJ30CD-M3/H SMBJ30CD-M3/I | ||||||
24.000 1.290.000 On Order | Bidirectional | 1 Channel | 33 V | SMD/SMT | 53.3 V | 36.7 V | DO-214AA-2 | 11.3 A | 600 W | 30 kV | 30 kV | TVS Diodes | - 65 C | + 150 C | SMBJ | Reel | ||||||
TTI: SMBJ12CA-E3/52 Mfr: SMBJ12CA-E3/52 Vishay General Semiconductor Availability: 272.250 360.000 On Order ESD Suppressors / TVS Diodes 12V 800W Bidir TransZorb 5% Tol | 272.250 360.000 On Order | Bidirectional | 1 Channel | 12 V | SMD/SMT | 19.9 V | 13.3 V | DO-214AA-2 | 30.2 A | 600 W | TVS Diodes | - 55 C | + 150 C | SMBJ | Reel | SMBJ12CA SMBJ12CD-M3/H SMBJ12CD-M3/I | ||||||
TTI: SMBJ30A-E3/52 Mfr: SMBJ30A-E3/52 Vishay General Semiconductor Availability: 285.750 510.000 On Order ESD Suppressors / TVS Diodes 30V 1000W UniDir TransZorb 5% Tol | 285.750 510.000 On Order | Unidirectional | 1 Channel | 30 V | SMD/SMT | 48.4 V | 33.3 V | DO-214AA-2 | 12.4 A | 600 W | TVS Diodes | - 55 C | + 150 C | SMBJ | Reel | SMBJ30A SMBJ30D-M3/H SMBJ30D-M3/I | ||||||
TTI: CDSOT23-SM712 Mfr: CDSOT23-SM712 Bourns Availability: 138.000 606.000 On Order ESD Suppressors / TVS Diodes SOT-23 7V400W Low Capacitance | 138.000 606.000 On Order | Bidirectional | 2 Channel | 12 V | SMD/SMT | 26 V | 13.3 V | SOT-23-3 | 17 A | 400 W | 75 pF | 30 kV | 30 kV | TVS Diodes | - 55 C | + 150 C | CDSOT23-SM712 | Reel | CDS0T23-SM712 | |||
TTI: SMBJ36CA-E3/52 Mfr: SMBJ36CA-E3/52 Vishay General Semiconductor Availability: 162.000 210.000 On Order ESD Suppressors / TVS Diodes 36V 800W Bidir TransZorb 5% Tol | 162.000 210.000 On Order | Bidirectional | 1 Channel | 36 V | SMD/SMT | 58.1 V | 40 V | DO-214AA-2 | 10.3 A | 600 W | TVS Diodes | - 55 C | + 150 C | SMBJ | Reel | SMBJ36CA-E3/5B SMBJ36CD-M3/H SMBJ36CD-M3/I | ||||||
TTI: SMBJ3V3-E3/52 Mfr: SMBJ3V3-E3/52 Vishay General Semiconductor Availability: 318.750 573.000 On Order ESD Suppressors / TVS Diodes 3.3V 600W UniDir TransZorb 5% Tol | 318.750 573.000 On Order | Unidirectional | 1 Channel | 3.3 V | SMD/SMT | 7.3 V | 4.1 V | DO-214AA-2 | 50 A | 600 W | 5200 pF | TVS Diodes | - 55 C | + 150 C | SMBJ3V3 | Reel | ||||||
TTI: SMBJ5.0A-E3/52 Mfr: SMBJ5.0A-E3/52 Vishay General Semiconductor Availability: 945.000 600.000 On Order ESD Suppressors / TVS Diodes 5.0V 1000W UniDir TransZorb 5% Tol | 945.000 600.000 On Order | Unidirectional | 1 Channel | 5 V | SMD/SMT | 9.2 V | 6.4 V | DO-214AA-2 | 65.2 A | 600 W | TVS Diodes | - 55 C | + 150 C | SMBJ | Reel | SMBJ5.0D-M3/H SMBJ5.0D-M3/I | ||||||
TTI: SMCJ5.0A-E3/57T Mfr: SMCJ5.0A-E3/57T Vishay General Semiconductor Availability: 41.650 136.000 On Order ESD Suppressors / TVS Diodes 1500W 5.0V Unidirect | 41.650 136.000 On Order | Unidirectional | 1 Channel | 5 V | SMD/SMT | 9.2 V | 6.4 V | DO-214AB-2 | 163 A | 1.5 kW | TVS Diodes | - 55 C | + 150 C | SMCJ_A | Reel | SMCJ5.0A SMCJ5.0A-E3/9AT | ||||||
TTI: SMAJ5.0A-E3/61 Mfr: SMAJ5.0A-E3/61 Vishay General Semiconductor Availability: 225.000 604.800 On Order ESD Suppressors / TVS Diodes 400W 5.0V 5% Uni | 225.000 604.800 On Order | Unidirectional | 1 Channel | 5 V | SMD/SMT | 9.2 V | 6.4 V | DO-214AC-2 | 43.5 A | 400 W | TVS Diodes | - 55 C | + 150 C | SMAJ_A | Reel | SMAJ5.0A-E3/5A | ||||||
TTI: SMBJ15A-E3/52 Mfr: SMBJ15A-E3/52 Vishay General Semiconductor Availability: 88.500 432.000 On Order ESD Suppressors / TVS Diodes 15V 1000W UniDir TransZorb 5% Tol | 88.500 432.000 On Order | Unidirectional | 1 Channel | 15 V | SMD/SMT | 24.4 V | 16.7 V | DO-214AA-2 | 24.6 A | 600 W | TVS Diodes | - 55 C | + 150 C | SMBJ | Reel | SMBJ15D-M3/H SMBJ15D-M3/I | ||||||
TTI: SMBJ33A-E3/52 Mfr: SMBJ33A-E3/52 Vishay General Semiconductor Availability: 210.750 510.000 On Order ESD Suppressors / TVS Diodes 33V 1000W UniDir TransZorb 5% Tol | 210.750 510.000 On Order | Unidirectional | 1 Channel | 33 V | SMD/SMT | 53.3 V | 36.7 V | DO-214AA-2 | 11.3 A | 600 W | TVS Diodes | - 55 C | + 150 C | SMBJ | Reel | SMBJ33A SMBJ33D-M3/H SMBJ33D-M3/I | ||||||
TTI: SM6T6V8CA-E3/52 Mfr: SM6T6V8CA-E3/52 Vishay General Semiconductor Availability: 60.750 75.000 On Order ESD Suppressors / TVS Diodes 600W 6.8V 5% Bi | 60.750 75.000 On Order | Bidirectional | 1 Channel | 5.8 V | SMD/SMT | 10.5 V | 6.45 V | DO-214AA-2 | 57 A | 600 W | TVS Diodes | - 65 C | + 150 C | SM6T | Reel | SM6T6V8CA-E3/5B | ||||||
30.000 471.000 On Order | Unidirectional | 1 Channel | 33 V | SMD/SMT | 53.3 V | 36.7 V | DO-214AA-2 | 11.3 A | 600 W | 30 kV | 30 kV | TVS Diodes | - 65 C | + 150 C | SMBJ | Reel | ||||||
180.000 600.000 On Order | Unidirectional | 1 Channel | 5 V | SMD/SMT | 9.2 V | 6.4 V | DO-214AC-2 | 43.5 A | 400 W | 30 kV | 30 kV | TVS Diodes | - 65 C | + 150 C | SMAJ | Reel | ||||||
81.000 444.000 On Order | Unidirectional | 1 Channel | 15 V | SMD/SMT | 24.4 V | 16.7 V | DO-214AA-2 | 24.6 A | 600 W | 30 kV | 30 kV | TVS Diodes | - 65 C | + 150 C | SMBJ | Reel | ||||||
195.000 1.029.000 On Order | Bidirectional | 1 Channel | 33 V | SMD/SMT | 53.3 V | 36.7 V | DO-214AB-2 | 28.2 A | 1.5 kW | 30 kV | 30 kV | TVS Diodes | - 65 C | + 150 C | SMCJ | Reel | ||||||
TTI: SMAJ12A-E3/61 Mfr: SMAJ12A-E3/61 Vishay General Semiconductor Availability: 102.600 216.000 On Order ESD Suppressors / TVS Diodes 400W 12V 5% Uni | 102.600 216.000 On Order | Unidirectional | 1 Channel | 12 V | SMD/SMT | 19.9 V | 13.3 V | DO-214AC-2 | 20.1 A | 400 W | TVS Diodes | - 55 C | + 150 C | SMAJ_A | Reel | SMAJ12A SMAJ12A-E3/5A | ||||||
TTI: SM6T33CA-E3/52 Mfr: SM6T33CA-E3/52 Vishay General Semiconductor Availability: 182.250 156.000 On Order ESD Suppressors / TVS Diodes 600W 33V 5% Bi | 182.250 156.000 On Order | Bidirectional | 1 Channel | 28.2 V | SMD/SMT | 45.7 V | 31.4 V | DO-214AA-2 | 13.1 A | 600 W | TVS Diodes | - 65 C | + 150 C | SM6T | Reel | SM6T33CA-E3/5B | ||||||
TTI: SM6T39CA-E3/52 Mfr: SM6T39CA-E3/52 Vishay General Semiconductor Availability: 51.000 210.000 On Order ESD Suppressors / TVS Diodes 600W 39V 5% Bi | 51.000 210.000 On Order | Bidirectional | 1 Channel | 33.3 V | SMD/SMT | 53.9 V | 37.1 V | DO-214AA-2 | 11.1 A | 600 W | TVS Diodes | - 65 C | + 150 C | SM6T | Reel | SM6T39CA-E3/5B |