Part | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: SM-LP-5001E Mfr: SM-LP-5001E Bourns Availability: 3.200 25.600 On Order Audio Transformers / Signal Transformers 600uH 7.36mm SMT Line Matching | 3.200 25.600 On Order | Line Matching Transformers | SMD/SMT | 200 Hz to 4 kHz | 6 mH | 600 Ohms | 600 Ohms | 2 kV | - 20 C | + 85 C | Single | Line Matching, Modems, Telecommunications, Instrumentation | SMT-6 | 12.8 mm | 9 mm | 7.5 mm | SM-LP-5001 | Reel | ||||||
TTI: LM-NP-1001-B1L Mfr: LM-NP-1001-B1L Bourns Availability: 252 1.764 On Order Audio Transformers / Signal Transformers Z= 600:600 OHMS | 252 1.764 On Order | Signal Transformers | Pin Terminal Transformers | Radial | 200 Hz to 3.5 kHz | 2.8 H | 600 Ohms | 600 Ohms | - 10 C | + 60 C | Single | Line Matching | 17.7 mm | 17.7 mm | 12.6 mm | LM-NP 1000 | Tube | |||||||
TTI: SM51589PEL Mfr: SM51589PEL Bourns Availability: 2.800 17.850 On Order Audio Transformers / Signal Transformers LAN Transformer 10/100/1000 Base-T | 2.800 17.850 On Order | LAN Transformers | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 5 kVAC | - 40 C | + 85 C | Quad | 10/100/1000 Base-T, LAN, Ethernet | SMD-24 | 17.55 mm | 12.2 mm | 6 mm | SM51589PEL | Reel | ||||||||
TTI: PT61017PEL Mfr: PT61017PEL Bourns Availability: 21.000 Audio Transformers / Signal Transformers LAN 10/100 Tin Potted | 21.000 | LAN Transformers | Module | SMD/SMT | 30 MHz to 100 MHz | 350 uH | 1.5 kVAC | 0 C | + 70 C | Dual | 10/100 Base-T | SMD-16 | 12.8 mm | 6.9 mm | 5.65 mm | PT61017PEL | Reel | |||||||
TTI: SM-LP-5001 Mfr: SM-LP-5001 Bourns Availability: 8.586 1.378 Expected 22-Jul-24 Audio Transformers / Signal Transformers 600uH 7.36mm SMT Line Matching | 8.586 1.378 Expected 22-Jul-24 | Line Matching Transformers | SMD/SMT | 200 Hz to 4 kHz | 6 mH | 600 Ohms | 600 Ohms | 2 kV | - 20 C | + 85 C | Single | Line Matching, Modems, Telecommunications, Instrumentation | SMT-6 | 12.8 mm | 9 mm | 7.5 mm | SM-LP-5001 | Tube | ||||||
TTI: B78476A8247A003 Mfr: B78476A8247A003 EPCOS / TDK Availability: 6.500 29.000 On Order Audio Transformers / Signal Transformers 10/100 BASE-T -40C+85C 1-PORT | 6.500 29.000 On Order | LAN Transformers | Module | SMD/SMT | 100 kHz | 350 uH | 1 Ohms | 1 Ohms | - 40 C | + 85 C | Single | 10/100 Base-T | 12.7 mm | 6.9 mm | 5.6 mm | B78476A | Reel | B78476A8247A3 | ||||||
1.650 | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 1000 Base-T | 17.53 mm | 16 mm | 5.51 mm | Tube | ||||||||||
2.720 | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 100 Base-TX | 12.7 mm | 9.53 mm | 5.97 mm | 100Base-TX | Tube | |||||||||
3.500 30.000 On Order | Audio Transformers | SMD/SMT | 50 Hz to 60 Hz | 1.9 mH to 4 mH | 110 Ohms | 2 kV | - 40 C | + 85 C | Single | Digital Data Transmission | SMD-6 | 9.52 mm | 9 mm | 6.35 mm | DA100J | Reel | ||||||||
27.000 | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 100 Base-TX | 12.7 mm | 9.53 mm | 5.97 mm | Reel | ||||||||||
250 | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 1000 Base-T | 17.53 mm | 16 mm | 5.715 mm | Tube | ||||||||||
TTI: HX2326FNLT Mfr: HX2326FNLT Pulse Electronics Availability: 1.800 Audio Transformers / Signal Transformers 100Base-TX PoE+ SMD 1-Port 350/120uH | 1.800 | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | Ethernet Transformer / Choke | 12.7 mm x 9.09 mm x 5.99 mm | 12.7 mm | 9.09 mm | 5.99 mm | HX2326 | Reel | |||||||
TTI: B78304B1032A003 Mfr: B78304B1032A003 EPCOS / TDK Availability: 900 Audio Transformers / Signal Transformers TRANSFORMER 10K UH 1:1:1 | 900 | 8 mm | 7 mm | 5.7 mm | B78304B | Reel | B78304B1032A3 | |||||||||||||||||
TTI: HX1260FNLT Mfr: HX1260FNLT Pulse Electronics Availability: 2.400 Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH .65Ohms 1-Por | 2.400 | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 100 Base-TX PoE | 12.7 mm | 9.09 mm | 5.99 mm | Reel | |||||||||
700 | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1 Ohms | 1 Ohms | 1.5 kV | 0 C | + 70 C | Single | 1000 Base-T | 15.11 mm | 10.77 mm | 4.01 mm | Reel | ||||||||
400 | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 1000 Base-T | 17.78 mm | 9.91 mm | 3.2 mm | Reel | ||||||||||
105 | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 1000 Base-T | 0.545 in | 0.48 in | 0.25 in | 1000Base-T | Tube | |||||||||
1.750 | LAN Transformers | Module | SMD/SMT | 1 kHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Quad | 100 Base-TX | 28.58 mm | 16 mm | 5.84 mm | Reel | ||||||||||
TTI: PT61017XPEL Mfr: PT61017XPEL Bourns Availability: 5.400 5.400 Expected 14-May-24 Audio Transformers / Signal Transformers TRANSFORMER | 5.400 5.400 Expected 14-May-24 | LAN Transformers | LAN | SMD/SMT | 1 MHz to 100 MHz | 350 uH | - 40 C | + 85 C | Dual | 10/100 Base-T | 12.8 mm | 6.9 mm | 5.65 mm | PT61017XPEL | Reel | |||||||||
640 | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 10/100 Base-T PoE | 12.7 mm | 9.09 mm | 5.99 mm | HX2326 | Tube | |||||||||
760 | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 100 Base-TX PoE | SMT | 12.7 mm | 9.53 mm | 6 mm | Tube | |||||||||
1.960 | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 100 Base-TX PoE | SMT | 12.7 mm | 9.53 mm | 6.09 mm | Bulk | |||||||||
TTI: HX5008FNLT Mfr: HX5008FNLT Pulse Electronics Availability: 9.100 Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 325uH 1-Port | 9.100 | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 1000 Base-T | 13.16 mm | 18.67 mm | 6.12 mm | Reel | |||||||||
450 | PoE Transformers | SMD/SMT | 30 MHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 105 C | Single | Ethernet | 18.25 mm | 12.24 mm | 7.24 mm | Reel | |||||||||||
760 | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 100 Base-TX | 12.7 mm | 9.53 mm | 5.97 mm | Tube |