Part | Availability | Purchasing | RoHS/Lead | Product | Input Voltage | Input Current | Output Voltage | Output Current | Case Color | Output Type | Termination Style |
---|---|---|---|---|---|---|---|---|---|---|---|
300 | |||||||||||
0 | AC Output Modules | 5 V | 250 uA | 12 V to 120 V | 5 mA | Inverting | Plug-In | ||||
0 | DC Output Modules | 15 V | 20 mA | 3 V to 60 V | 3 A | Red | DC | Plug-In | |||
0 | DC Input Modules | 4 V to 32 V | 68 mA | 30 V | 50 mA | White | DC | Plug-In | |||
0 | |||||||||||
0 | Hardware | Screw | |||||||||
0 | 240 VAC | 5 V | 50 mA | Yellow | Screw | ||||||
0 | AC Input Modules | 120 VAC | 3 mA | 4.5 V to 30 V | 50 mA | DC | Plug-In | ||||
TTI: 112095-5107 Mfr: TCDEC-8B4P-DYU-GW Molex Availability: 0 10 Expected 13-May-24 I/O Modules BRAD ETHERNET/IP CIP SAFETY | 0 10 Expected 13-May-24 | DC Input/Output Modules | 24 V | 700 mA | 24 V | 1 A | Orange | DC | |||
0 | AC Output Modules | AC | |||||||||
0 | |||||||||||
0 | DC Output Modules | 2.75 V to 8 V | 18 mA | 1 V to 50 V | 5 A | Red | DC | Plug-In | |||
0 | DC Output Modules | 5 V | 18 mA | 5 V to 48 V | 18 mA | Red | DC | DIN Rail | |||
0 | AC Input Modules | 180 V to 280 V | 5 mA | 30 V | 50 mA | Yellow | DC | DIN Rail | |||
0 | AC Input Modules | 120 VAC | 2.5 mA | 5 V | 50 mA | Yellow | DC | Screw | |||
0 | Hardware | ||||||||||
0 | DC Output Modules | 2.75 V to 8 V | 18 mA | 5 V to 48 V | 3 A | Red | DC | Screw | |||
0 | DC Output Modules | 4 V to 32 V | 16 mA | 5 V to 60 V | 3 A | DC | Plug-In | ||||
0 | DC Output Modules | 2.75 V to 8 V | 18 mA | 3 V to 250 V | 1 A | Red | DC | Plug-In | |||
0 | AC Output Modules | 18 V to 32 V | 10 mA | 12 VAC to 140 VAC | 3.5 A | Black | AC | Plug-In | |||
0 | AC Input Modules | 90 V to 140 V | 10 mA | 30 V | 50 mA | Yellow | DC | Plug-In | |||
0 | Hardware | ||||||||||
0 | AC Output Modules | 5 V | 100 uA | 24 V to 280 V | 5 mA | Non-Inverting | Plug-In | ||||
0 | DC Input Modules | 4 V to 32 V | 6 mA | 30 V | 50 mA | White | DC | DIN Rail | |||
0 | 4 V to 32 V | 30 V | 50 mA |