Part | Availability | Purchasing | RoHS/Lead | Product Type | Mounting Style | Package / Case | Vr - Reverse Voltage | Vf - Forward Voltage | If - Forward Current | Part # Aliases |
---|---|---|---|---|---|---|---|---|---|---|
TTI: SMCJ33CA-E3/57T Mfr: SMCJ33CA-E3/57T Vishay General Semiconductor Availability: 101.150 153.000 On Order ESD Suppressors / TVS Diodes 1500W 33V Bidirect | 101.150 153.000 On Order | TVS Diodes | DO-214AB-2 | 3.5 V | SMCJ33CA-E3/9AT | |||||
TTI: TZMC12-GS08 Mfr: TZMC12-GS08 Vishay Semiconductors Availability: 882.500 1.500.000 On Order Zener Diodes 12 Volt 0.5 Watt | 882.500 1.500.000 On Order | Zener Diodes | SMD/SMT | SOD-80-2 | 1.5 V | |||||
TTI: 0603ESDA2-TR2 Mfr: 0603ESDA2-TR2 Bussmann / Eaton Availability: 110.000 ESD Suppressors / TVS Diodes 0603 CERAMIC SUR 6X SUPPRESSOR | 110.000 | ESD Suppressors | 0603 (1608 metric) | |||||||
TTI: S1M-E3/5AT Mfr: S1M-E3/5AT Vishay General Semiconductor Availability: 990.000 1.560.000 On Order Rectifiers 1.0 Amp 1000 Volt 30A IFSM @ 8.3ms | 990.000 1.560.000 On Order | Rectifiers | SMD/SMT | DO-214AC-2 | 1 kV | 1.1 V | 1 A | S1M-E3/61T | ||
TTI: SS14-E3/61T Mfr: SS14-E3/61T Vishay General Semiconductor Availability: 745.200 1.296.000 On Order Schottky Diodes & Rectifiers 1.0 Amp 40 Volt | 745.200 1.296.000 On Order | Schottky Diodes & Rectifiers | SMD/SMT | SMA (DO-214AC) | 500 mV | 1 A | SS14-E3/5AT | |||
TTI: BAV99-E3-08 Mfr: BAV99-E3-08 Vishay Semiconductors Availability: 6.378.000 8.205.000 On Order Diodes - General Purpose, Power, Switching 70V 250mA 4.5A IFSM Dual Series | 6.378.000 8.205.000 On Order | Diodes - General Purpose, Power, Switching | SMD/SMT | SOT-23-3 | 70 V | 1.25 V | 250 mA | |||
TTI: 1N4148W-E3-08 Mfr: 1N4148W-E3-08 Vishay Semiconductors Availability: 603.000 1.425.000 On Order Diodes - General Purpose, Power, Switching 100V Io/150mA | 603.000 1.425.000 On Order | Diodes - General Purpose, Power, Switching | SMD/SMT | SOD-123 | 75 V | 1.2 V | 150 mA | |||
TTI: 1N4007-E3/54 Mfr: 1N4007-E3/54 Vishay General Semiconductor Availability: 803.000 4.598.000 On Order Rectifiers Vr/1000V Io/1A | 803.000 4.598.000 On Order | Rectifiers | Through Hole | DO-41-2 | 1 kV | 1.1 V | 1 A | 1N4007-E3/73 | ||
TTI: 1N4007-E3/73 Mfr: 1N4007-E3/73 Vishay General Semiconductor Availability: 1.962.000 1.701.000 On Order Rectifiers Vr/1000V Io/1A | 1.962.000 1.701.000 On Order | Rectifiers | Through Hole | DO-41-2 | 1 kV | 1.1 V | 1 A | 1N4007-E3/54 | ||
TTI: TZMC15-GS08 Mfr: TZMC15-GS08 Vishay Semiconductors Availability: 440.000 1.500.000 On Order Zener Diodes 15 Volt 0.5 Watt | 440.000 1.500.000 On Order | Zener Diodes | SMD/SMT | SOD-80-2 | 1.5 V | |||||
TTI: TZMC4V7-GS08 Mfr: TZMC4V7-GS08 Vishay Semiconductors Availability: 495.000 700.000 On Order Zener Diodes 4.7 Volt 0.5 Watt | 495.000 700.000 On Order | Zener Diodes | SMD/SMT | SOD-80-2 | 1.5 V | |||||
TTI: ES1B-E3/61T Mfr: ES1B-E3/61T Vishay General Semiconductor Availability: 181.800 1.512.000 On Order Rectifiers 1.0 Amp 100 Volt | 181.800 1.512.000 On Order | Rectifiers | SMD/SMT | DO-214AC | 100 V | 920 mV | 1 A | ES1B-E3/5AT | ||
TTI: TZMC5V6-GS08 Mfr: TZMC5V6-GS08 Vishay Semiconductors Availability: 502.500 1.500.000 On Order Zener Diodes 5.6 Volt 0.5 Watt | 502.500 1.500.000 On Order | Zener Diodes | SMD/SMT | SOD-80-2 | 1.5 V | |||||
TTI: SMCJ5.0A-E3/57T Mfr: SMCJ5.0A-E3/57T Vishay General Semiconductor Availability: 41.650 136.000 On Order ESD Suppressors / TVS Diodes 1500W 5.0V Unidirect | 41.650 136.000 On Order | TVS Diodes | DO-214AB-2 | 3.5 V | SMCJ5.0A SMCJ5.0A-E3/9AT | |||||
TTI: SMAJ5.0A-E3/61 Mfr: SMAJ5.0A-E3/61 Vishay General Semiconductor Availability: 225.000 604.800 On Order ESD Suppressors / TVS Diodes 400W 5.0V 5% Uni | 225.000 604.800 On Order | TVS Diodes | DO-214AC-2 | 3.5 V | SMAJ5.0A-E3/5A | |||||
TTI: SS26-E3/52T Mfr: SS26-E3/52T Vishay General Semiconductor Availability: 85.500 1.080.000 On Order Schottky Diodes & Rectifiers 2.0 Amp 60 Volt | 85.500 1.080.000 On Order | Schottky Diodes & Rectifiers | SMD/SMT | SMB (DO-214AA) | 60 V | 700 mV | 2 A | SS26-E3/5BT | ||
TTI: B340A-E3/61T Mfr: B340A-E3/61T Vishay General Semiconductor Availability: 48.600 273.600 On Order Schottky Diodes & Rectifiers 3.0 Amp 40 Volt | 48.600 273.600 On Order | Schottky Diodes & Rectifiers | SMD/SMT | SMA (DO-214AC) | 550 mV | 3 A | B340A-E3/5AT | |||
TTI: MURS160-E3/52T Mfr: MURS160-E3/52T Vishay General Semiconductor Availability: 280.500 270.000 On Order Rectifiers 1.0 Amp 600V 25ns | 280.500 270.000 On Order | Rectifiers | SMD/SMT | DO-214AA-2 | 600 V | 1.25 V | 1 A | MURS160-E3/5BT | ||
TTI: ES3D-E3/57T Mfr: ES3D-E3/57T Vishay General Semiconductor Availability: 202.300 850.000 On Order Rectifiers 3.0 Amp 200V 20ns | 202.300 850.000 On Order | Rectifiers | SMD/SMT | DO-214AB-2 | 200 V | 900 mV | 3 A | ES3D-E3/9AT | ||
TTI: PGB1010603MR Mfr: PGB1010603MR Littelfuse Availability: 502.000 ESD Suppressors / TVS Diodes 0603 24VDC .06pF | 502.000 | ESD Suppressors | 0603 (1608 metric) | - | 576-PGB0010603MR PGB0010603MR | |||||
TTI: SMBJ33CA-E3/52 Mfr: SMBJ33CA-E3/52 Vishay General Semiconductor Availability: 506.250 1.170.000 On Order ESD Suppressors / TVS Diodes 33V 800W Bidir TransZorb 5% Tol | 506.250 1.170.000 On Order | TVS Diodes | DO-214AA-2 | 3.5 V | SMBJ33CA SMBJ33CA-E3/5B SMBJ33CD-M3/H SMBJ33CD-M3/I | |||||
TTI: TZMC5V1-GS08 Mfr: TZMC5V1-GS08 Vishay Semiconductors Availability: 355.000 1.500.000 On Order Zener Diodes 5.1 Volt 0.5 Watt | 355.000 1.500.000 On Order | Zener Diodes | SMD/SMT | SOD-80-2 | 1.5 V | |||||
TTI: VS-MBRS1100-M3/5BT Mfr: VS-MBRS1100-M3/5BT Vishay Semiconductors Availability: 64.000 153.600 On Order Schottky Diodes & Rectifiers 1A 90/100V Sngle Die Schottky Rectifier | 64.000 153.600 On Order | Schottky Diodes & Rectifiers | SMD/SMT | SMB (DO-214AA) | 100 V | 780 mV | 1 A | MBRS1100TRPBF | ||
TTI: VS-30BQ100-M3/9AT Mfr: VS-30BQ100-M3/9AT Vishay Semiconductors Availability: 140.000 609.000 On Order Schottky Diodes & Rectifiers 3A 100V Single Die Schottky Rectifier | 140.000 609.000 On Order | Schottky Diodes & Rectifiers | SMD/SMT | SMC (DO-214AB) | 100 V | 620 mV | 3 A | 30BQ100TRPBF | ||
TTI: SMBJ24A-E3/52 Mfr: SMBJ24A-E3/52 Vishay General Semiconductor Availability: 231.000 178.500 On Order ESD Suppressors / TVS Diodes 24V 1000W UniDir TransZorb 5% Tol | 231.000 178.500 On Order | TVS Diodes | DO-214AA-2 | 3.5 V | SMBJ24D-M3/H SMBJ24D-M3/I |