Resettable fuses are available and in stock at TTI. We carry quality inventory from suppliers you know and trust. Browse now.
Part | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
36.000 46.000 On Order | MF-R | PCB Mount | Radial | 500 mA | 60 VDC | 1 A | 40 A | 770 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | MF-R050-0-99 | |||||
TTI: NANOSMDC012F-2 Mfr: RF1343-000 Littelfuse Availability: 48.000 153.000 On Order Resettable Fuses - PPTC .12A 48V | 48.000 153.000 On Order | nanoSMD | PCB Mount | SMD/SMT | 120 mA | 48 VDC | 390 mA | 10 A | 6.5 Ohms | 1206 (3216 Metric) | - 40 C | + 85 C | Reel | F63422-000 RF1343-000 | ||||
TTI: MF-MSMF030-2 Mfr: MF-MSMF030-2 Bourns Availability: 334.500 Resettable Fuses - PPTC 30 V .30A-HD 10A MAX | 334.500 | MF-MSMF | PCB Mount | SMD/SMT | 300 mA | 30 VDC | 600 mA | 10 A | 3 Ohms | 1812 (4532 Metric) | - 40 C | + 85 C | AEC-Q200 | Reel | ||||
TTI: RF1334-000 Mfr: RF1334-000 Littelfuse Availability: 8.000 66.000 On Order Resettable Fuses - PPTC 60 V .14A-HD 10A MAX | 8.000 66.000 On Order | PCB Mount | SMD/SMT | 1812 (4532 metric) | + 85 C | Reel | MINISMDC014F-2 | |||||||||||
TTI: NANOSMDC016F-2 Mfr: RF1344-000 Littelfuse Availability: 150.000 42.000 On Order Resettable Fuses - PPTC .16A 48V 10A Imax | 150.000 42.000 On Order | nanoSMD | PCB Mount | SMD/SMT | 160 mA | 48 VDC | 450 mA | 10 A | 5 Ohms | 1206 (3216 Metric) | - 40 C | + 85 C | Reel | C82021-000 RF1344-000 | ||||
TTI: MINISMDC014F-2 Mfr: RF1334-000 Littelfuse Availability: 8.000 66.000 On Order Resettable Fuses - PPTC .14A 60V 10A Imax | 8.000 66.000 On Order | miniSMD | PCB Mount | SMD/SMT | 140 mA | 60 VDC | 280 mA | 10 A | 6 Ohms | 1812 (4532 Metric) | - 40 C | + 85 C | Reel | F67045-000 RF1334-000 | ||||
TTI: RUEF110 Mfr: RF2624-000 Littelfuse Availability: 14.000 10.000 Expected 21-Aug-24 Resettable Fuses - PPTC 1.1A 30V 100A Imax | 14.000 10.000 Expected 21-Aug-24 | RUEF | PCB Mount | Radial | 1.1 A | 30 VDC | 2.2 A | 100 A | 170 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | F43372-000 RF2624-000 | ||||
TTI: RXEF020 Mfr: RF2564-000 Littelfuse Availability: 84.500 Resettable Fuses - PPTC Radial Lead .2A 72V 40A Imax | 84.500 | RXEF | PCB Mount | Radial | 200 mA | 72 VDC | 400 mA | 40 A | 4.4 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | E76239-000 RF2564-000 | ||||
TTI: RF2623-000 Mfr: RF2623-000 Littelfuse Availability: 38.000 Resettable Fuses - PPTC 72V 1.1A-HD 40A MAX | 38.000 | + 85 C | Bulk | RXEF110 | ||||||||||||||
TTI: RUEF250 Mfr: RF2626-000 Littelfuse Availability: 110.500 220.500 On Order Resettable Fuses - PPTC 2.5A 30V 100A Imax | 110.500 220.500 On Order | RUEF | PCB Mount | Radial | 2.5 A | 30 VDC | 5 A | 100 A | 70 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | A91311-000 RF2626-000 | ||||
TTI: RXEF010 Mfr: RF2579-000 Littelfuse Availability: 28.000 30.000 On Order Resettable Fuses - PPTC Radial Lead .1A 60V 40A Imax | 28.000 30.000 On Order | RXEF | PCB Mount | Radial | 100 mA | 60 VDC | 200 mA | 40 A | 7.5 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | A14391-000 RF2579-000 | ||||
TTI: RXEF040 Mfr: RF2566-000 Littelfuse Availability: 4.000 19.500 On Order Resettable Fuses - PPTC Radial Lead .4A 72V 40A Imax | 4.000 19.500 On Order | RXEF | PCB Mount | Radial | 400 mA | 72 VDC | 800 mA | 40 A | 1.29 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | 759132-000 RF2566-000 | ||||
TTI: RF1344-000 Mfr: RF1344-000 Littelfuse Availability: 150.000 42.000 On Order Resettable Fuses - PPTC 48 V .16A-HD 10A MAX | 150.000 42.000 On Order | PCB Mount | SMD/SMT | 1206 (3216 metric) | + 85 C | Reel | NANOSMDC016F-2 | |||||||||||
TTI: RF2564-000 Mfr: RF2564-000 Littelfuse Availability: 84.500 Resettable Fuses - PPTC 72V .2A-HD 40A MAX | 84.500 | + 85 C | Bulk | RXEF020 | ||||||||||||||
TTI: RF2579-000 Mfr: RF2579-000 Littelfuse Availability: 28.000 30.000 On Order Resettable Fuses - PPTC 60V .1A-HD 40A MAX | 28.000 30.000 On Order | + 85 C | Bulk | RXEF010 | ||||||||||||||
TTI: MF-SM050-2 Mfr: MF-SM050-2 Bourns Availability: 96.000 116.000 On Order Resettable Fuses - PPTC 60 V .50A-HD 10A MAX | 96.000 116.000 On Order | MF-SM | PCB Mount | SMD/SMT | 500 mA | 60 VDC | 1 A | 40 A | 1.4 Ohms | 2920 (7351 metric) | - 40 C | + 85 C | Reel | |||||
TTI: MINISMDC020F-2 Mfr: RF1335-000 Littelfuse Availability: 536.000 Resettable Fuses - PPTC .2A 30V 10A Imax | 536.000 | miniSMD | PCB Mount | SMD/SMT | 200 mA | 30 VDC | 400 mA | 10 A | 3.3 Ohms | 1812 (4532 Metric) | - 40 C | + 85 C | Reel | C32508-000 RF1335-000 | ||||
TTI: SMD050F-2 Mfr: RF0315-000 Littelfuse Availability: 20.000 70.000 On Order Resettable Fuses - PPTC .5A 60V 10A Imax | 20.000 70.000 On Order | SMD | PCB Mount | SMD/SMT | 500 mA | 60 VDC | 1 A | 10 A | 1.4 Ohms | 2920 (7351 metric) | - 40 C | + 85 C | Reel | C62453-000 RF0315-000 | ||||
TTI: MICROSMD005F-2 Mfr: RF1350-000 Littelfuse Availability: 192.000 240.000 On Order Resettable Fuses - PPTC .05A 30V 10A IMAX | 192.000 240.000 On Order | microSMD | PCB Mount | SMD/SMT | 50 mA | 30 VDC | 150 mA | 10 A | 50 Ohms | 1210 (3225 Metric) | - 40 C | + 85 C | Reel | D97493-000 RF1350-000 | ||||
TTI: 1812L110/33MR Mfr: 1812L110/33MR Littelfuse Availability: 98.000 172.000 On Order Resettable Fuses - PPTC PTC 33V 1.10A POLY SURF MOUNT | 98.000 172.000 On Order | 1812L | PCB Mount | SMD/SMT | 1.1 A | 33 VDC | 1.95 A | 20 A | 200 mOhms | 1812 (4532 Metric) | - 40 C | + 85 C | Reel | |||||
TTI: MF-SM075-2 Mfr: MF-SM075-2 Bourns Availability: 46.000 60.000 On Order Resettable Fuses - PPTC 30 V .75A-HD 40A MAX | 46.000 60.000 On Order | MF-SM | PCB Mount | SMD/SMT | 750 mA | 30 VDC | 1.5 A | 80 A | 1 Ohms | 2920 (7351 metric) | - 40 C | + 85 C | Reel | |||||
TTI: RXEF050 Mfr: RF2567-000 Littelfuse Availability: 9.500 59.000 On Order Resettable Fuses - PPTC Radial Lead .5A 72V 40A Imax | 9.500 59.000 On Order | RXEF | PCB Mount | Radial | 500 mA | 72 VDC | 1 A | 40 A | 1.17 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | A51391-000 RF2567-000 | ||||
TTI: MF-USMF005-2 Mfr: MF-USMF005-2 Bourns Availability: 3.000 66.000 On Order Resettable Fuses - PPTC 30 V .05A-HD 10A MAX | 3.000 66.000 On Order | MF-USMF | PCB Mount | SMD/SMT | 50 mA | 30 VDC | 150 mA | 10 A | 50 Ohms | 1210 (3225 Metric) | - 40 C | + 85 C | AEC-Q200 | Reel | ||||
TTI: RF0315-000 Mfr: RF0315-000 Littelfuse Availability: 20.000 70.000 On Order Resettable Fuses - PPTC 60 V .50A-HD 10A MAX | 20.000 70.000 On Order | PCB Mount | SMD/SMT | 2920 (7351 metric) | + 85 C | Reel | SMD050F-2 | |||||||||||
TTI: RF2611-000 Mfr: RF2611-000 Littelfuse Availability: 14.500 30.000 On Order Resettable Fuses - PPTC 30V 3A-HD 40A MAX | 14.500 30.000 On Order | + 85 C | Bulk | RUEF300 |