About YAGEO
YAGEO provides a wide range of solutions for the electronic component market as a leader in Passive Components and Circuit Protection. YAGEO enables electronic industry professionals to build and design modern, high-performing solutions in mobile, tablet PC, industrial/power, alternative energy, medical and automotive applications.
TTI is an authorized distributor of Yageo, giving customers access to YAGEO’s extensive inventory including Automotive Resistors, CQ Series, and AT Series.
Our experienced customer service team members are ready to help you find the right YAGEO electronic components at +49 8142 6680 - 100.
YAGEO Product Lines
-
SMAJ TVS Diodes
YAGEO SMAJ Series TVS Diodes feature low inductance design. View specifications, datasheets, buying information, and inventory available at TTI. -
EC Series Platinum Temperature Sensors
YAGEO EC Series Platinum Temperature Sensors specifications, datasheets, buying information, and inventory are available at TTI. -
M222 Temperature Sensors
YAGEO Nexensos M222 Series Temperature Sensors specifications, datasheets, buying information, and inventory available at TTI. -
VT High-Voltage Thin Film Chip Resistors
YAGEO VT High-Voltage Thin Film Chip Resistors are highly reliable AEC-Q200 qualified, crafted with halogen-free epoxy, ensuring top-notch resistance in sulfur-containing environments. Now available at TTI. Browse inventory, view datasheets, and more. -
Automotive - AQ Series High frequency MLCCs
Yageo automotive grade high frequency AQ series featured with temperature stable NPO dielectrics, of multi-layer ceramic capacitors (MLCC). Range covers size 0603, capacitance range: 0.2pF ~ 100pF with 50V rated voltage. Featuring excellent temperature characteristics and a narrow tolerance of capacitance, the AQ series capacitors apply in-house concept in both material and processing designs. It is typically used in applications with high frequencies from 500MHz to 10GHz. With improved low power consumption for mobile telecommunications, the AQ series has copper inner electrodes that allow for low ESR (Equivalent Serial Resistance), low ESL (Equivalent Serial Inductance), and high SRF (Self Resonant Frequency) in UHF (300MHz-3GHz), SHF(3GHz-30GHz) and microwave frequency bands.