Board Mount Hall Effect / Magnetic Sensors
863 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Operating Supply Current | Maximum Output Current | Operating Point Min/Max | Release Point Min/Max (Brp) | Operating Supply Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 78454938780 TTI: 2SS52M Honeywell Availability: 112.500In StockBoard Mount Hall Effect / Magnetic Sensors 20mA Omnipolar radial lead IC pkg | 112.500In Stock | Omnipolar | 11 mA | 20 mA | 2.5 mT | 0.5 mT | 30 V | - 40 C | + 150 C | Through Hole | TO-92-Flat-3 | Bulk | ||||
Mfr: 78454911418 TTI: SS461A Honeywell Availability: 7.000In Stock8.000 On Order Expected 08-Sep-26 Board Mount Hall Effect / Magnetic Sensors 20mA Latch 5V/9V/ 12V/15V/18V/24V 3Pin | 7.000In Stock8.000 On Order Expected 08-Sep-26 | Bipolar | 10 mA | 20 mA | 10 G to 85 G | - 85 G to - 10 G | 12 V | - 40 C | + 150 C | Through Hole | TO-92-Flat-3 | Bulk | ||||
Mfr: 78454938603 TTI: SS543AT Honeywell Availability: 21.000In StockBoard Mount Hall Effect / Magnetic Sensors 20mA Unipolar 5V/9V/ 12V/15V/18V 4-Pin | 21.000In Stock | Unipolar | 8.7 mA | 20 mA | 110 G to 180 G | 75 G to 155 G | 12 V | - 40 C | + 150 C | SMD/SMT | SOT-89-3 | Reel | ||||
Mfr: 78454952027 TTI: SM351LT Honeywell Availability: 45.000In StockBoard Mount Hall Effect / Magnetic Sensors Nanopower 7 Gauss Typical AMR Sensor | 45.000In Stock | Magnetometer | 1 mA | 100 uA | 3 G, 11 G | 2 G, 5 G | 5 V | - 40 C | + 85 C | SMD/SMT | SOT-23-3 | Nanopower | Reel | |||
Mfr: 78454943805 TTI: SS41 Honeywell Availability: 30.000In StockBoard Mount Hall Effect / Magnetic Sensors 20mA Bipolar 5V/9V/ 12V/15V/18V 3-Pin | 30.000In Stock | Solid State | 15 mA | 20 mA | 150 G | - 140 G | 12 V | - 55 C | + 150 C | Through Hole | TO-92-Flat-3 | Bulk | ||||
Mfr: 78454911415 TTI: SS441A Honeywell Availability: 3.000In StockBoard Mount Hall Effect / Magnetic Sensors 20mA Unipolar 5V/9V/ 12V/15V/18V/24V 3Pin | 3.000In Stock | Unipolar | 10 mA | 20 mA | 55 G to 115 G | 20 G to 95 G | 12 V | - 40 C | + 150 C | Through Hole | TO-92-Flat-3 | Bulk | ||||
Mfr: 78454952028 TTI: SM353LT Honeywell Availability: 69.000In StockBoard Mount Hall Effect / Magnetic Sensors Nanopower 14 Gauss Typical AMR Sensor | 69.000In Stock | Magnetometer | 800 uA | 100 uA | 6 G, 20 G | 3 G, 10 G | 5 V | - 40 C | + 85 C | SMD/SMT | SOT-23-3 | Nanopower | Reel | |||
Mfr: 78454957879 TTI: SS39ET Honeywell Availability: 12.000In Stock27.000 On Order Expected 29-Sep-26 Board Mount Hall Effect / Magnetic Sensors SOT-23, 2.7Vdc Ratiometric, SMT | 12.000In Stock27.000 On Order Expected 29-Sep-26 | Ratiometric Linear | 10 mA | 1.5 mA | - 100 mT to + 100 mT | 6 V | - 40 C | + 100 C | SMD/SMT | SOT-23-3 | Reel | |||||
3.000In Stock7.000 On Order Expected 26-Aug-26 | Position Sensor | 8.7 mA | 20 mA | 10 G to 85 G | - 85 G to - 10 G | 12 V | - 40 C | + 150 C | SMD/SMT | SOT-89-3 | Reel | |||||
Mfr: 78454926526 TTI: SS49E Honeywell Availability: 0In Stock15.000 On Order Expected 29-Sep-26 Board Mount Hall Effect / Magnetic Sensors Flat TO-92, 3.0Vdc Ratiometric, PCB | 0In Stock15.000 On Order Expected 29-Sep-26 | Ratiometric | 10 mA | 4 mA | - 1000 G to 1000 G | 10 V | - 40 C | + 100 C | Through Hole | TO-92-Flat-3 | Bulk | |||||
Mfr: 78454938575 TTI: SR13C-A1 Honeywell Availability: 200In StockBoard Mount Hall Effect / Magnetic Sensors Unipolar 20mA 3.8 to 30 VDC 3-Pin | 200In Stock | Unipolar | 13 mA | 10 mA | 180 G | 75 G | 3.8 V to 30 V | - 40 C | + 150 C | Snap-In | Bulk | |||||
250In Stock | Position Sensor | 30 mA | 1 mA | - 500 G to 500 G | 12 V | - 40 C | + 125 C | Through Hole | SIP-3 | Bulk | ||||||
Mfr: 78454920036 TTI: SS495A-SP Honeywell Availability: 30.000In StockBoard Mount Hall Effect / Magnetic Sensors Flat TO-92, 4.5Vdc Ratiometric, SMT | 30.000In Stock | Ratiometric | 8.7 mA | 10 mA | - 670 G to 670 G | 9 V | - 40 C | + 150 C | SMD/SMT | TO-92-Flat-3 | Reel | |||||
Mfr: 78454929757 TTI: SL353HT Honeywell Availability: 42.000In StockBoard Mount Hall Effect / Magnetic Sensors Micro omni dig hall eff sens IC HD cycle | 42.000In Stock | Omnipolar | 2.5 mA | 5 mA | 20 G to 110 G | 5 G to 95 G | 5 V | - 40 C | + 85 C | SMD/SMT | SOT-23-3 | Reel | ||||
Mfr: 78454991755 TTI: SS494B Honeywell Availability: 4.000In StockBoard Mount Hall Effect / Magnetic Sensors Flat TO-92, 4.5Vdc Ratiometric, PCB | 4.000In Stock | Ratiometric Linear | 7 mA | 4 mA | 375 G to 420 G | 5 V | - 40 C | + 150 C | Through Hole | TO-92-Flat-3 | Bulk | |||||
Mfr: 78454990000 TTI: SS351AT Honeywell Availability: 3.000In StockBoard Mount Hall Effect / Magnetic Sensors SOT-23 3.0V 24VDC | 3.000In Stock | Omnipolar | 4.5 mA | 20 mA | - 135 G to 135 G | - 120 G to 120 G | 24 V | - 40 C | + 150 C | SMD/SMT | SOT-23-3 | Reel | ||||
Mfr: 78454920046 TTI: SS496A-SP Honeywell Availability: 3.000In StockBoard Mount Hall Effect / Magnetic Sensors 10mA 5V 3-Pin Hall Effect Sensor | 3.000In Stock | Ratiometric | 8.7 mA | 10 mA | - 840 G to 840 G | 10 V | - 40 C | + 150 C | SMD/SMT | TO-92-Flat-3 | Reel | |||||
Mfr: 78454927715 TTI: SS461R Honeywell Availability: 21.000In StockBoard Mount Hall Effect / Magnetic Sensors TO-92 FLAT SINK 3.0 Vdc to 18.0 Vdc | 21.000In Stock | Bipolar | 8 mA | 20 mA | + 12 mT | - 12 mT | 18 V | - 40 C | + 150 C | Through Hole | TO-92-Flat-3 | Bulk | ||||
Mfr: 78454920039 TTI: SS495A1 Honeywell Availability: 1.000In StockBoard Mount Hall Effect / Magnetic Sensors 10mA 5V/9V 3-Pin | 1.000In Stock | Ratiometric | 8.7 mA | 10 mA | - 670 G to 670 G | 9 V | - 40 C | + 150 C | Through Hole | TO-92-Flat-3 | Bulk | |||||
Mfr: 78454993554 TTI: SR17C-J6 Honeywell Availability: 40In StockBoard Mount Hall Effect / Magnetic Sensors side looker mounting 3.8 to 30 VDC | 40In Stock | Linear | 9 mA | 20 mA | 3.8 V to 30 V | - 20 C | + 85 C | Screw | Bulk | |||||||
Mfr: 78454930668 TTI: SS360ST Honeywell Availability: 3.000In StockBoard Mount Hall Effect / Magnetic Sensors SOT-23 Bipolar Latch South Pole Activate | 3.000In Stock | Bipolar | 3.5 mA | 20 mA | 5 G, 55 G | - 55 G, - 5 G | 24 V | - 40 C | + 150 C | SMD/SMT | SOT-23-3 | Reel | ||||
Mfr: 78454990001 TTI: SS361CT Honeywell Availability: 30.000In StockBoard Mount Hall Effect / Magnetic Sensors SOT-23 SMT Bi-polar Hall Effect | 30.000In Stock | Bipolar | 4 mA | 20 mA | 5 G to 95 G | - 95 G to - 5 G | 24 V | - 40 C | + 125 C | SMD/SMT | SOT-23-3 | Bulk | ||||
Mfr: 78454926532 TTI: SS59ET Honeywell Availability: 3.000In StockBoard Mount Hall Effect / Magnetic Sensors 2.7Vdc to 6.5Vdc Magnet Position Sens | 3.000In Stock | Position Sensor | 10 mA | 10 mA | - 1000 G to 1000 G | 6 V | - 40 C | + 100 C | SMD/SMT | SOT-89-3 | Reel | |||||
Mfr: 78454938780 TTI: 78454938780 Honeywell Availability: 112.500In StockBoard Mount Hall Effect / Magnetic Sensors HALL EFFECT SENSOR | 112.500In Stock | Bulk | ||||||||||||||
Mfr: 78454943805 TTI: 78454943805 Honeywell Availability: 30.000In StockBoard Mount Hall Effect / Magnetic Sensors HALL EFFECT SENSOR | 30.000In Stock | Bulk |