Crystals
27.180 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency | Load Capacitance | Tolerance | Frequency Stability | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Termination Style | ESR | Drive Level | Length | Width | Height | Diameter | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ABM3-8.000MHZ-D2Y-T TTI: ABM3-8.000MHZ-D2Y-T ABRACON Availability: 538.000In StockCrystals 8.0000 MHZ CRYSTAL UNIT | 538.000In Stock | 8 MHz | 18 pF | 20 PPM | 30 PPM | 5 mm x 3.2 mm | - 40 C | + 85 C | SMD/SMT | 140 Ohms | 10 uW | 5 mm | 3.2 mm | 1.3 mm | ABM3 | Reel | ||||
Mfr: ABM3B-8.000MHZ-B2-T TTI: ABM3B-8.000MHZ-B2-T ABRACON Availability: 1.000In StockCrystals 8.0000 MHZ CRYSTAL UNIT | 1.000In Stock | 8 MHz | 18 pF | 20 PPM | 50 PPM | 5 mm x 3.2 mm | - 20 C | + 70 C | SMD/SMT | 200 Ohms | 10 uW | 5 mm | 3.2 mm | 1.1 mm | ABM3B | Reel | ||||
Mfr: ABS05-32.768KHZ-9-T TTI: ABS05-32.768KHZ-9-T ABRACON Availability: 63.000In StockCrystals 32.768 KHZ TUNING FORK CRYSTAL | 63.000In Stock | 32.768 kHz | 9 pF | 20 PPM | 1.6 mm x 1 mm | - 40 C | + 85 C | SMD/SMT | 90 kOhms | 0.5 uW | 1.6 mm | 1 mm | 0.5 mm | ABS05 | Reel | |||||
ABRACON Availability: 57.000In StockCrystals 32.768 KHZ TUNING FORK CRYSTAL | 57.000In Stock | 32.768 kHz | 6 pF | 20 PPM | 3.2 mm x 1.5 mm | - 40 C | + 85 C | SMD/SMT | 55 kOhms | 0.1 uW | 3.2 mm | 1.5 mm | 0.9 mm | ABS07-120 | Reel | |||||
Mfr: ABS07-32.768KHZ-T TTI: ABS07-32.768KHZ-T ABRACON Availability: 24.000In Stock24.000 On Order Expected 22-Dec-26 Crystals 32.768 KHZ TUNING FORK CRYSTAL | 24.000In Stock24.000 On Order Expected 22-Dec-26 | 32.768 kHz | 12.5 pF | 20 PPM | 3.2 mm x 1.5 mm | - 40 C | + 85 C | SMD/SMT | 70 kOhms | 0.1 uW | 3.2 mm | 1.5 mm | 0.9 mm | ABS07 | Reel | |||||
Mfr: ABS25-32.768KHZ-T TTI: ABS25-32.768KHZ-T ABRACON Availability: 66.000In StockCrystals 32.768 KHZ TUNING FORK CRYSTAL | 66.000In Stock | 32.768 kHz | 12.5 pF | 20 PPM | 8 mm x 3.8 mm | - 40 C | + 85 C | SMD/SMT | 50 kOhms | 1 uW | 8 mm | 3.8 mm | 2.5 mm | ABS25 | Reel | |||||
Mfr: ABM8-25.000MHZ-B2-T TTI: ABM8-25.000MHZ-B2-T ABRACON Availability: 15.000In StockCrystals 25.000 MHZ CRYSTAL UNIT | 15.000In Stock | 25 MHz | 18 pF | 50 PPM | 50 PPM | 3.2 mm x 2.5 mm | - 10 C | + 60 C | SMD/SMT | 50 Ohms | 10 uW | 3.2 mm | 2.5 mm | 0.8 mm | ABM8 | Reel | ||||
ABRACON Availability: 727.000In StockCrystals 12.000 MHZ CRYSTAL UNIT | 727.000In Stock | 12 MHz | 18 pF | 20 PPM | 30 PPM | 3.2 mm x 2.5 mm | - 40 C | + 85 C | SMD/SMT | 120 Ohms | 10 uW | 3.2 mm | 2.5 mm | 1 mm | ABM8G | Reel | ||||
Mfr: ABMM2-8.000MHZ-E2-T TTI: ABMM2-8.000MHZ-E2-T ABRACON Availability: 15.000In StockCrystals 8.0000 MHZ CRYSTAL UNIT | 15.000In Stock | 8 MHz | 18 pF | 20 PPM | 20 PPM | - 10 C | + 60 C | SMD/SMT | 72 Ohms | 500 uW | 6 mm | 3.5 mm | 1.2 mm | ABMM2 | Reel | |||||
Mfr: ABS07-32.768KHZ-7-T TTI: ABS07-32.768KHZ-7-T ABRACON Availability: 330.000In StockCrystals 32.768 KHZ TUNING FORK CRYSTAL | 330.000In Stock | 32.768 kHz | 7 pF | 20 PPM | 3.2 mm x 1.5 mm | - 40 C | + 85 C | SMD/SMT | 70 kOhms | 0.1 uW | 3.2 mm | 1.5 mm | 0.9 mm | ABS07 | Reel | |||||
Mfr: ABM7-25.000MHZ-D2Y-T TTI: ABM7-25.000MHZ-D2Y-T ABRACON Availability: 12.000In StockCrystals 25.000 MHZ CRYSTAL UNIT | 12.000In Stock | 25 MHz | 18 pF | 20 PPM | 30 PPM | 6 mm x 3.3 mm | - 40 C | + 85 C | SMD/SMT | 50 Ohms | 10 uW | 6 mm | 3.5 mm | 1.4 mm | ABM7 | Reel | ||||
Mfr: ABM3-24.000MHZ-B2-T TTI: ABM3-24.000MHZ-B2-T ABRACON Availability: 15.000In StockCrystals 24.000 MHZ CRYSTAL UNIT | 15.000In Stock | 24 MHz | 18 pF | 20 PPM | 50 PPM | 5 mm x 3.2 mm | - 20 C | + 70 C | SMD/SMT | 30 Ohms | 10 uW | 5 mm | 3.2 mm | 1.3 mm | ABM3 | Reel | ||||
Mfr: ABM8-12.000MHZ-B2-T TTI: ABM8-12.000MHZ-B2-T ABRACON Availability: 11.000In StockCrystals 12.000 MHZ CRYSTAL UNIT | 11.000In Stock | 12 MHz | 18 pF | 50 PPM | 50 PPM | 3.2 mm x 2.5 mm | - 10 C | + 60 C | SMD/SMT | 120 Ohms | 10 uW | 3.2 mm | 2.5 mm | 0.8 mm | ABM8 | Reel | ||||
Mfr: ABM8-25.000MHZ-D2Y-T TTI: ABM8-25.000MHZ-D2Y-T ABRACON Availability: 30.000In StockCrystals 25.000 MHZ CRYSTAL UNIT | 30.000In Stock | 25 MHz | 18 pF | 50 PPM | 30 PPM | 3.2 mm x 2.5 mm | - 40 C | + 85 C | SMD/SMT | 50 Ohms | 10 uW | 3.2 mm | 2.5 mm | 0.8 mm | ABM8 | Reel | ||||
Mfr: ABLS-12.000MHZ-B4-T TTI: ABLS-12.000MHZ-B4-T ABRACON Availability: 6.000In StockCrystals 12.000 MHZ CRYSTAL UNIT | 6.000In Stock | 12 MHz | 18 pF | 30 PPM | 50 PPM | 11.4 mm x 4.7 mm | - 20 C | + 70 C | SMD/SMT | 50 Ohms | 100 uW | 11.4 mm | 4.7 mm | 4.2 mm | ABLS | Reel | ||||
ABRACON Availability: 50.000In StockCrystals 24.000 MHZ CRYSTAL UNIT | 50.000In Stock | 24 MHz | 18 pF | 20 PPM | 30 PPM | 3.2 mm x 2.5 mm | - 40 C | + 85 C | SMD/SMT | 60 Ohms | 10 uW | 3.2 mm | 2.5 mm | 1 mm | ABM8G | Reel | ||||
ABRACON Availability: 10.000In StockCrystals 25.000 MHZ CRYSTAL UNIT | 10.000In Stock | 25 MHz | 18 pF | 20 PPM | 30 PPM | 3.2 mm x 2.5 mm | - 40 C | + 85 C | SMD/SMT | 60 Ohms | 10 uW | 3.2 mm | 2.5 mm | 1 mm | ABM8G | Reel | ||||
Mfr: ABM3-24.000MHZ-D2Y-T TTI: ABM3-24.000MHZ-D2Y-T ABRACON Availability: 86.000In StockCrystals 24.000 MHZ CRYSTAL UNIT | 86.000In Stock | 24 MHz | 18 pF | 20 PPM | 30 PPM | 5 mm x 3.2 mm | - 40 C | + 85 C | SMD/SMT | 30 Ohms | 10 uW | 5 mm | 3.2 mm | 1.3 mm | ABM3 | Reel | ||||
Mfr: ABM3-12.000MHZ-D2Y-T TTI: ABM3-12.000MHZ-D2Y-T ABRACON Availability: 74.000In StockCrystals 12.000 MHZ CRYSTAL UNIT | 74.000In Stock | 12 MHz | 18 pF | 20 PPM | 30 PPM | 5 mm x 3.2 mm | - 40 C | + 85 C | SMD/SMT | 60 Ohms | 10 uW | 5 mm | 3.2 mm | 1.3 mm | ABM3 | Reel | ||||
Mfr: ABMM2-8.000MHZ-D1-T TTI: ABMM2-8.000MHZ-D1-T ABRACON Availability: 17.000In StockCrystals 8.0000 MHZ CRYSTAL UNIT | 17.000In Stock | 8 MHz | 18 pF | 20 PPM | 20 PPM | - 10 C | + 60 C | SMD/SMT | 72 Ohms | 500 uW | 6 mm | 3.5 mm | 1.2 mm | ABMM2 | Reel | |||||
Mfr: ABM3B-25.000MHZ-B2-T TTI: ABM3B-25.000MHZ-B2-T ABRACON Availability: 55.000In StockCrystals 25.000 MHZ CRYSTAL UNIT | 55.000In Stock | 25 MHz | 18 pF | 20 PPM | 50 PPM | 5 mm x 3.2 mm | - 20 C | + 70 C | SMD/SMT | 50 Ohms | 10 uW | 5 mm | 3.2 mm | 1.1 mm | ABM3B | Reel | ||||
Mfr: ABS13-32.768KHZ-T TTI: ABS13-32.768KHZ-T ABRACON Availability: 27.000In StockCrystals 32.768K HZ 12.5PF -40+85C | 27.000In Stock | 32.768 kHz | 12.5 pF | 20 PPM | 6.9 mm x 1.4 mm | - 40 C | + 85 C | SMD/SMT | 65 kOhms | 1 uW | 6.9 mm | 1.4 mm | 1.3 mm | ABS13 | Reel | |||||
Mfr: ABLS-8.000MHZ-B4-T TTI: ABLS-8.000MHZ-B4-T ABRACON Availability: 10.000In Stock2.000 On Order Expected 02-Jul-26 Crystals 8.0000 MHZ CRYSTAL UNIT | 10.000In Stock2.000 On Order Expected 02-Jul-26 | 8 MHz | 18 pF | 30 PPM | 50 PPM | HC-49/US | - 20 C | + 70 C | SMD/SMT | 80 Ohms | 100 uW | 11.4 mm | 4.7 mm | 4.2 mm | ABLS | Reel | ||||
Mfr: AB26TRQ-32.768KHZ-T TTI: AB26TRQ-32.768KHZ-T ABRACON Availability: 180.000In StockCrystals 32.768 KHZ TUNING FORK CRYSTAL | 180.000In Stock | 32.768 kHz | 12.5 pF | 20 PPM | Cylinder | - 40 C | + 85 C | Radial | 50 kOhms | 1 uW | 6.7 mm | 1.45 mm | 1.45 mm | 1.45 mm | AB26TRQ | Reel | ||||
Mfr: ABLS-25.000MHZ-B2F-T TTI: ABLS-25.000MHZ-B2F-T ABRACON Availability: 17.000In StockCrystals 25.000 MHZ CRYSTAL UNIT | 17.000In Stock | 25 MHz | 18 pF | 20 PPM | 50 PPM | 11.4 mm x 4.7 mm | - 20 C | + 70 C | SMD/SMT | 40 Ohms | 100 uW | 11.4 mm | 4.7 mm | 4.2 mm | ABLS | Reel |